-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8941
|
Newark | Small Signal Diode 200V 500Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:200V, Average Forward Current:500Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N459 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3282 |
|
$0.0230 / $0.1870 | Buy Now |
DISTI #
2156-1N459-488-ND
|
DigiKey | DIODE GEN PURP 200V 500MA DO35 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$98.4600 | Buy Now |
|
Rochester Electronics | 1N459 - High Conductance Low Leakage Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$84.4900 / $99.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N459
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N459
onsemi
High Conductance Low Leakage Diode, 10000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459T50A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459 vs 1N459T50A |
1N459A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N459 vs 1N459A |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459 vs JAN1N459 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N459 vs JAN1N459 |
1N459 | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459 vs 1N459 |
1N459ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459 vs 1N459ATR |
1N459 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N459 vs 1N459 |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459 vs 1N459T26R |
1N459A | 0.2A, 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N459 vs 1N459A |
1N459AT26A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459 vs 1N459AT26A |