Part Details for 1N4486 by Semtech Corporation
Overview of 1N4486 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N4486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8264
|
Newark | Z Met 1.5W 75V |Semtech 1N4486 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6000 / $12.3200 | Buy Now |
DISTI #
1N4486-ND
|
DigiKey | DIODE ZENER 75V 1.5W AXIAL Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4486
|
Avnet Americas | Diode Zener Single 75V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4486) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1N4486
1N4486 CAD Models
1N4486 Part Data Attributes
|
1N4486
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4486
Semtech Corporation
Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G99, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.93% | |
Working Test Current | 3.3 mA |
Alternate Parts for 1N4486
This table gives cross-reference parts and alternative options found for 1N4486. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4486, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4486CUS | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4486 vs JAN1N4486CUS |
JANTX1N4486D | Zener Diode, 75V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4486 vs JANTX1N4486D |
1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4486 vs 1N4486 |
JANTXV1N4486C | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4486 vs JANTXV1N4486C |
JANS1N4486 | Zener Diode, 75V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4486 vs JANS1N4486 |
1N4486E3 | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4486 vs 1N4486E3 |
JANTXV1N4486C | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4486 vs JANTXV1N4486C |
CDLL4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4486 vs CDLL4486 |
JANTX1N6486US | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4486 vs JANTX1N6486US |
JANTXV1N6486 | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4486 vs JANTXV1N6486 |