Part Details for 1N4464 by Microchip Technology Inc
Overview of 1N4464 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4464
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1096
|
Newark | 9.1 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4464 Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9000 / $6.1400 | Buy Now |
DISTI #
1N4464MS-ND
|
DigiKey | ZENER DIODE Min Qty: 134 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1400 | Buy Now |
DISTI #
1N4464
|
Avnet Americas | Diode Zener Single 9.1V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4464) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9000 / $6.6100 | Buy Now |
DISTI #
1N4464
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
29 Alternates Available |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 29 Factory Stock |
|
$6.4400 / $10.2300 | Buy Now |
|
Ameya Holding Limited | 22 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.7600 / $6.9400 | Buy Now |
|
ES Components | Microsemi 1N4464 CATHODE TOP BARE DIE | 820 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 29 Factory Stock |
|
$6.4400 / $10.2300 | Buy Now |
Part Details for 1N4464
1N4464 CAD Models
1N4464 Part Data Attributes
|
1N4464
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4464
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 28 mA |
Alternate Parts for 1N4464
This table gives cross-reference parts and alternative options found for 1N4464. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4464, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4464D | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4464 vs JANTX1N4464D |
1N4464E3 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4464 vs 1N4464E3 |
JANTX1N4464DUS | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4464 vs JANTX1N4464DUS |
JAN1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4464 vs JAN1N4464 |
1N4464D | Zener Diode, 9.1V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4464 vs 1N4464D |
JANTXV1N4464US | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4464 vs JANTXV1N4464US |
JANTX1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4464 vs JANTX1N4464 |
JANTXV1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4464 vs JANTXV1N4464 |
JANTXV1N4464 | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4464 vs JANTXV1N4464 |
JANTX1N4464C | Zener Diode, 9.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4464 vs JANTX1N4464C |