-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6724
|
Newark | Diode, Small Sig, Single, 50V, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4150W-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 695 |
|
$0.0780 / $0.2640 | Buy Now |
DISTI #
06AC6725
|
Newark | Diode, Small Sig, Single, 50V, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4150W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
09X6131
|
Newark | Switching Diode Genpurp Sod12350V, 1V@200Ma, 4Ns, Ifmax=300Ma |Vishay 1N4150W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
06AC2625
|
Newark | Diode, Small Sig, Single, 50V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:-, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4150W-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
1N4150W-E3-08
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4150W-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 135000 |
|
$0.0225 | Buy Now |
DISTI #
78-1N4150W-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50 Volt 500mA 4ns RoHS: Compliant | 44501 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
A03:0893_05255484
|
Arrow Electronics | Diode Small Signal Switching Si 50V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2248 | Asia - 30000 |
|
$0.0545 | Buy Now |
DISTI #
V72:2272_09182863
|
Arrow Electronics | Diode Small Signal Switching Si 50V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2232 Container: Cut Strips | Americas - 2535 |
|
$0.0396 / $0.2262 | Buy Now |
|
Future Electronics | 1N4150 :50 V 200mA Surface Mount Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0221 / $0.0251 | Buy Now |
DISTI #
66417426
|
Verical | Diode Small Signal Switching Si 50V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4150W-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4150W-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1N4150W-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150W-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150W-G3-08 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-08 vs 1N4150W-G3-08 |
1N4150WT/R13 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4150W-E3-08 vs 1N4150WT/R13 |
1N4150W-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-08 vs 1N4150W-V-GS08 |
1N4150W-G3-18 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-08 vs 1N4150W-G3-18 |
1N4150WT/R7 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4150W-E3-08 vs 1N4150WT/R7 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4150W-E3-08 vs 1N4150W |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-08 vs 1N4150W-T1 |
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-08 vs 1N4150W-GT1 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-08 vs 1N4150W |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4150W-E3-08 vs 1N4150W |