Datasheets
1N4149 by:

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),

Part Details for 1N4149 by Galaxy Microelectronics

Overview of 1N4149 by Galaxy Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1N4149

1N4149 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4149 Part Data Attributes:

1N4149 Galaxy Microelectronics
Buy Now Datasheet
Compare Parts:
1N4149 Galaxy Microelectronics Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 0.45 A
Number of Elements 1
Number of Phases 1
Output Current-Max 0.15 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount NO

Alternate Parts for 1N4149

This table gives cross-reference parts and alternative options found for 1N4149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4149 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Telefunken Microelectronics Gmbh 1N4149 vs 1N4149
1N4149 Rectifier Diode, NTE Electronics Inc 1N4149 vs 1N4149
Part Number Description Manufacturer Compare
TS4148RZ Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, 0603, 2 PIN Taiwan Semiconductor 1N4149 vs TS4148RZ
1N4148WL2-TP Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN Micro Commercial Components 1N4149 vs 1N4148WL2-TP
LBAT46JT1G Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd 1N4149 vs LBAT46JT1G
1N4448W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Surge Components Inc 1N4149 vs 1N4448W
1N4148WL-TP Rectifier Diode, Micro Commercial Components 1N4149 vs 1N4148WL-TP
MMBD4448-H Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd 1N4149 vs MMBD4448-H
1N4149 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Telefunken Microelectronics Gmbh 1N4149 vs 1N4149
MMBD4148TS_R1_10001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4149 vs MMBD4148TS_R1_10001
BAR46FILM 100 V, 150 mA General purpose Signal Schottky Diode STMicroelectronics 1N4149 vs BAR46FILM
IMBD4448-G3-08 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-3 Vishay Intertechnologies 1N4149 vs IMBD4448-G3-08

1N4149 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4149 by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4149 by Galaxy Microelectronics

  • Please alert me when 1N4149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4149 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4149 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4149 by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: