Part Details for 1N4149 by Crimson Semiconductor Inc
Overview of 1N4149 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4149
1N4149 CAD Models
1N4149 Part Data Attributes:
|
1N4149
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4149
Crimson Semiconductor Inc
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4149
This table gives cross-reference parts and alternative options found for 1N4149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4149 | Rectifier Diode, 1 Element, 0.01A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N4149 vs 1N4149 |
1N4149.TR | 100V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4149 vs 1N4149.TR |
1N4149 | DIODE 100 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | National Semiconductor Corporation | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon | TDK Micronas GmbH | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, Silicon, DO-35 | Baneasa SA | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.15A, Silicon | Laube Technology | 1N4149 vs 1N4149 |
1N4149 | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N4149 vs 1N4149 |
1N4149 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4149 vs 1N4149 |