Part Details for 1N4149 by Continental Device India Ltd
Overview of 1N4149 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4149-CDI
|
TME | Diode: rectifying, THT, 100V, 500mA, Ammo Pack, Ifsm: 4A, DO35, 500mW Min Qty: 1 | 94160 |
|
$0.0134 / $0.1420 | Buy Now |