Part Details for 1N4148WT by YAGEO Corporation
Overview of 1N4148WT by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4255
|
Newark | Small Signal Diode, Single, Sod-523F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Yageo 1N4148WT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0530 | Buy Now |
DISTI #
80AK4243
|
Newark | Small Signal Diode, Single, Sod-523F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:300Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Yageo 1N4148WT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
13-1N4148WTCT-ND
|
DigiKey | SWITCH SOD-523 80V 150MW Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2910 In Stock |
|
$0.0257 / $0.2600 | Buy Now |
DISTI #
603-1N4148WT
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING 100V 125mA 150mW RoHS: Compliant | 7780 |
|
$0.0330 / $0.2600 | Buy Now |
DISTI #
4220211
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, SINGLE, SOD-523F RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3545 |
|
$0.0339 / $0.2744 | Buy Now |
DISTI #
4220211RL
|
element14 Asia-Pacific | SMALL SIGNAL DIODE, SINGLE, SOD-523F RoHS: Compliant Min Qty: 500 Container: Reel | 3545 |
|
$0.0339 / $0.0642 | Buy Now |
DISTI #
4220211RL
|
Farnell | SMALL SIGNAL DIODE, SINGLE, SOD-523F RoHS: Compliant Min Qty: 500 Lead time: 21 Weeks, 1 Days Container: Reel | 3545 |
|
$0.0331 / $0.0647 | Buy Now |
DISTI #
4220211
|
Farnell | SMALL SIGNAL DIODE, SINGLE, SOD-523F RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 3545 |
|
$0.0331 / $0.2986 | Buy Now |
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes:
|
1N4148WT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
YAGEO Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.125A, 80V V(RRM), Silicon, SOD-523, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | YAGEO | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |