Part Details for 1N4148WT by Suzhou Good-Ark Electronics Co Ltd
Overview of 1N4148WT by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-1N4148WTCT-ND
|
DigiKey | DIODE, SWITCHING, 125MA, 80V, SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16999 In Stock |
|
$0.0106 / $0.1000 | Buy Now |
Part Details for 1N4148WT
1N4148WT CAD Models
1N4148WT Part Data Attributes
|
1N4148WT
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WT
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Good-Ark | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148WT
This table gives cross-reference parts and alternative options found for 1N4148WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT-7-F | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT vs 1N4148WT-7-F |
1N4148WTQ-7 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT vs 1N4148WTQ-7 |
1N4148WT-7 | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT vs 1N4148WT-7 |
1N4148WT-13 | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT vs 1N4148WT-13 |