Part Details for 1N4148WT-AQ by Diotec Semiconductor AG
Overview of 1N4148WT-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4148WT-AQ-ND
|
DigiKey | DIODE GEN PURP 80V 0.125A SOD523 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0332 | Buy Now |
DISTI #
637-1N4148WT-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-523, 100V, 0.125A, 150C, AEC-Q101 | 0 |
|
$0.0260 / $0.1500 | Order Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-523 - 100V - 100V - 0.125A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0152 / $0.0225 | Buy Now |
DISTI #
84991925
|
Verical | Rectifier Diode Small Signal Switching 100V 0.125A 4ns Automotive AEC-Q101 2-Pin SOD-523 T/R Min Qty: 2725 Package Multiple: 25 | Americas - 4000 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
1N4148WT-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 0.125A, 4ns, SOD523F, Ufmax: 1.25V Min Qty: 25 | 4000 |
|
$0.0182 / $0.0346 | Buy Now |
Part Details for 1N4148WT-AQ
1N4148WT-AQ CAD Models
1N4148WT-AQ Part Data Attributes
|
1N4148WT-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WT-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-09-03 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |