Part Details for 1N4148WT-7 (ALTERNATE: 7082163P) by Diodes Incorporated
Overview of 1N4148WT-7 (ALTERNATE: 7082163P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT-7 (ALTERNATE: 7082163P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437193
|
RS | Diode Switching 0.25A 100V SOD523 | Diodes Inc 1N4148WT-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1370 |
|
$0.0960 / $0.1370 | Buy Now |