Part Details for 1N4148WT-13 by Diodes Incorporated
Overview of 1N4148WT-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WT-13
|
Avnet Americas | Fast Switching Diode 100V 250mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1N4148WT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | Fast Switching Diode SOD523 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 9170Cut Tape/Mini-Reel |
|
$0.0157 / $0.0235 | Buy Now |
|
Future Electronics | Fast Switching Diode SOD523 TR 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0157 / $0.0173 | Buy Now |
DISTI #
1N4148WT-13
|
Avnet Americas | Fast Switching Diode 100V 250mA 2-Pin SOD-523 T/R - Tape and Reel (Alt: 1N4148WT-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DSGL6181
|
Rutronik | SI-DIODE 0,125A 100V SOD523 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 80000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0198 / $0.0235 | Buy Now |
Part Details for 1N4148WT-13
1N4148WT-13 CAD Models
1N4148WT-13 Part Data Attributes:
|
1N4148WT-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148WT-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.125 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WT-13
This table gives cross-reference parts and alternative options found for 1N4148WT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT-13 vs 1N4148WT |
1N4148WT | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | 1N4148WT-13 vs 1N4148WT |
1N4148WT-7 | Rectifier Diode, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT-13 vs 1N4148WT-7 |
1N4148WTQ-7 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, 80V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WT-13 vs 1N4148WTQ-7 |