Part Details for 1N4148WSGW by Diotec Semiconductor AG
Overview of 1N4148WSGW by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WSGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-1N4148WSGWTR-ND
|
DigiKey | DIODE 100V 150MA SOD323 Min Qty: 3000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.0131 | Buy Now |
DISTI #
4878-1N4148WSGW-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD323 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0124 | Buy Now |
DISTI #
637-1N4148WSGW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323, 100V, 0.15A, 125C RoHS: Compliant | 2160 |
|
$0.0100 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323 - 100V - 0.15A - 125°C RoHS: Compliant | 0 |
|
$0.0051 / $0.0063 | Buy Now |
DISTI #
1N4148WSGW-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD323, Ufmax: 1.25V, Ir: 1uA Min Qty: 50 | 0 |
|
$0.0077 / $0.0155 | RFQ |
Part Details for 1N4148WSGW
1N4148WSGW CAD Models
1N4148WSGW Part Data Attributes:
|
1N4148WSGW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WSGW
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |