Part Details for 1N4148WS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Overview of 1N4148WS by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V Single 1.25V 4ns 150mA SOD-323 Switching Diode ROHS | 24600 |
|
$0.0043 / $0.0094 | Buy Now |