Part Details for 1N4148WS by SY Sinyork Co Ltd
Overview of 1N4148WS by SY Sinyork Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes
|
1N4148WS
SY Sinyork Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
SY Sinyork Co Ltd
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINYORK CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S955-T2-AZ | 1S955-T2-AZ | Renesas Electronics Corporation | 1N4148WS vs 1S955-T2-AZ |
1N4148L-AL3-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | 1N4148WS vs 1N4148L-AL3-R |
1N4148G-CB2-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Unisonic Technologies Co Ltd | 1N4148WS vs 1N4148G-CB2-R |
HMBD914 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | HSMC Corporation | 1N4148WS vs HMBD914 |
1N4148L-CB2-R | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | Unisonic Technologies Co Ltd | 1N4148WS vs 1N4148L-CB2-R |