Part Details for 1N4148WS by SPC Multicomp
Overview of 1N4148WS by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9337
|
Newark | Diode, Small Sig, 100V, 0.15A, Sod-323Fl, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Multicomp Pro 1N4148WS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 546263 |
|
$0.0210 / $0.0360 | Buy Now |
DISTI #
2675148RL
|
element14 Asia-Pacific | DIODE, SMALL SIG, 100V, 0.15A, SOD-323FL RoHS: Compliant Min Qty: 500 Container: Reel | 563023 |
|
$0.0230 / $0.0363 | Buy Now |
DISTI #
2675148
|
element14 Asia-Pacific | DIODE, SMALL SIG, 100V, 0.15A, SOD-323FL RoHS: Compliant Min Qty: 5 Container: Cut Tape | 563023 |
|
$0.0230 / $0.0912 | Buy Now |
DISTI #
2675148
|
Farnell | DIODE, SMALL SIG, 100V, 0.15A, SOD-323FL RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 546263 |
|
$0.0210 / $0.0840 | Buy Now |
DISTI #
2675148RL
|
Farnell | DIODE, SMALL SIG, 100V, 0.15A, SOD-323FL RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 5 Days Container: Reel | 546263 |
|
$0.0210 / $0.0336 | Buy Now |
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes:
|
1N4148WS
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOD-323FL, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WS-AQ | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-323F, 2 PIN | Diotec Semiconductor AG | 1N4148WS vs 1N4448WS-AQ |
1N4448WS | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WS vs 1N4448WS |
1N4448WS-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WS vs 1N4448WS-Q |