Part Details for 1N4148WS by Galaxy Microelectronics
Overview of 1N4148WS by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes
|
1N4148WS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
Galaxy Microelectronics
Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 75; IAV Max (A): 0.15; VFM Max (V): 1.25; @ IF (A): 0.15; IR Max (UA): 1; @VR (V): 75; TRR Max (NS): 4; Pin: F1; Package: SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WSG | Rectifier Diode, | Galaxy Microelectronics | 1N4148WS vs 1N4148WSG |
BAS716 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, SOD-523, 2 PIN | Galaxy Microelectronics | 1N4148WS vs BAS716 |
BAS16LP-7 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | Diodes Incorporated | 1N4148WS vs BAS16LP-7 |
LL4454 | 0.15A, 75V, SILICON, SIGNAL DIODE, MELF-2 | Surge Components Inc | 1N4148WS vs LL4454 |