Part Details for 1N4148WS by Fairchild Semiconductor Corporation
Overview of 1N4148WS by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 1998 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2130 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 7196 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, SOD-323 | 1704 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-323 | 62 |
|
$0.0525 / $0.1050 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-323 | 8288 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-323 | 90 |
|
$0.3600 / $0.8000 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, SOD-323 | 1878 |
|
$0.0600 / $0.2000 | Buy Now |
|
Velocity Electronics | Our Stock | 2848 |
|
RFQ |
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes:
|
1N4148WS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, SMD, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOD-323F | |
Package Description | GREEN, SMD, SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD, SOD-323F, JEITA SC90, 1.0MM, TALL,FLAT TERMINAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WS vs 1N4148WS-G |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Vishay Semiconductors | 1N4148WS vs 1N4148WS |
1N4148WS | Rectifier Diode, | Rochester Electronics LLC | 1N4148WS vs 1N4148WS |
1N4148WS-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WS vs 1N4148WS-GT1 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4148WS vs 1N4148WS-T1 |