Part Details for 1N4148WS by Continental Device India Ltd
Overview of 1N4148WS by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WS-CDI
|
TME | Diode: switching, SMD, 100V, 150mA, 4ns, SOD323F, Ufmax: 1V, 200mW Min Qty: 20 | 2679 |
|
$0.0125 / $0.0400 | Buy Now |
Part Details for 1N4148WS
1N4148WS CAD Models
1N4148WS Part Data Attributes:
|
1N4148WS
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS
Continental Device India Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS
This table gives cross-reference parts and alternative options found for 1N4148WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46-AP | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4148WS vs BAT46-AP |
MCL4448T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | 1N4148WS vs MCL4448T/R13 |
LL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Taitron Components Inc | 1N4148WS vs LL4448 |
MCL4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | Formosa Microsemi Co Ltd | 1N4148WS vs MCL4448 |
MCL4448T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | 1N4148WS vs MCL4448T/R7 |
SL4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS vs SL4447 |
MCL4448_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, MICROMELF-2 | PanJit Semiconductor | 1N4148WS vs MCL4448_R1_10001 |
LS4448_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | 1N4148WS vs LS4448_R2_10001 |
LL4149 | 0.15A, 100V, SILICON, SIGNAL DIODE, MELF-2 | Surge Components Inc | 1N4148WS vs LL4149 |
1N914A | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | 1N4148WS vs 1N914A |