Part Details for 1N4148WS by AnBon Semi
Overview of 1N4148WS by AnBon Semi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4530-1N4148WSCT-ND
|
DigiKey | 200MW SURFACE MOUNT SWITCHING DI Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
213866 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
70816926
|
Verical | 400mW Surface Mount Switching Diode - 100V Min Qty: 15000 Package Multiple: 3000 Date Code: 2301 | Americas - 192000 |
|
$0.0057 | Buy Now |