-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1N4148WS-HFCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
386022 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
750-1N4148WS-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching DIODE SWITCHING 100V 150mA 200mW SOD-323 RoHS: Compliant | 127477 |
|
$0.0150 / $0.1700 | Buy Now |
DISTI #
61232395
|
Verical | Diode Switching 100V 0.15A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 237000 |
|
$0.0552 / $0.0689 | Buy Now |
|
Karl Kruse GmbH & Co KG | 279000 |
|
RFQ | ||
|
NAC | DIODE SWITCHING 100V 150mA 200mW SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 237000 |
|
$0.0162 / $0.0403 | Buy Now |
|
PUI | Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 237000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 237000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148WS-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1N4148WS-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WX-TP-HF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148WS-HF vs 1N4148WX-TP-HF |
N4148WX-TP | Rectifier Diode, | Micro Commercial Components | 1N4148WS-HF vs N4148WX-TP |