Datasheets
1N4148WS-EVL by: VENKEL LTD

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-323, 2 PIN

Part Details for 1N4148WS-EVL by VENKEL LTD

Overview of 1N4148WS-EVL by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4148WS-EVL

Part # Distributor Description Stock Price Buy
DISTI # 2679-1N4148WS-EVLTR-ND
DigiKey Rectifier,SOD-323,75V,200mA Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 40000
In Stock
  • 5,000 $0.0096
$0.0096 Buy Now
Venkel Ltd. Rectifier, SOD-323, 75V, 200mA RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Reel 40000
Buy Now

Part Details for 1N4148WS-EVL

1N4148WS-EVL CAD Models

1N4148WS-EVL Part Data Attributes:

1N4148WS-EVL VENKEL LTD
Buy Now Datasheet
Compare Parts:
1N4148WS-EVL VENKEL LTD Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-323, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SOD-323, 2 PIN
Reach Compliance Code compliant
Samacsys Manufacturer Venkel
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.25 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148WS-EVL by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148WS-EVL by VENKEL LTD

  • Please alert me when 1N4148WS-EVL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148WS-EVL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148WS-EVL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148WS-EVL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148WS-EVL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148WS-EVL by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: