Part Details for 1N4148WS-E3-18 by Vishay Semiconductors
Overview of 1N4148WS-E3-18 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WS-E3-18GICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11698 In Stock |
|
$0.0223 / $0.2300 | Buy Now |
|
New Advantage Corporation | 1N4005 Series 1 A 600 VAxialLeadStandardRecoveryRectifier - CASE 59-10 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0249 / $0.0267 | Buy Now |