Part Details for 1N4148WS-AU_R2_100A1 by PanJit Semiconductor
Overview of 1N4148WS-AU_R2_100A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-AU_R2_100A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1N4148WSAUR2100A
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100V Small Signal Switching Diodes 4A RoHS: Compliant | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 100V,Small Signal Switching Diodes,SOD-323,4A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for 1N4148WS-AU_R2_100A1
1N4148WS-AU_R2_100A1 CAD Models
1N4148WS-AU_R2_100A1 Part Data Attributes:
|
1N4148WS-AU_R2_100A1
PanJit Semiconductor
Buy Now
|
Compare Parts:
1N4148WS-AU_R2_100A1
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |