Part Details for 1N4148WS-AQ by Diotec Semiconductor AG
Overview of 1N4148WS-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4148WS-AQCT-ND
|
DigiKey | DIODE GEN PURP 75V 0.15A SOD323 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1845 In Stock |
|
$0.0110 / $0.1200 | Buy Now |
DISTI #
637-1N4148WS-AQ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Small Signal Diode, SOD-323F, 100V, 0.15A, 150C, AEC-Q101 RoHS: Compliant | 7974 |
|
$0.0160 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Small Signal Diode - SOD-323F - 100V - 100V - 0.15A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0101 / $0.0152 | Buy Now |
DISTI #
78442692
|
Verical | Rectifier Diode Small Signal Switching 100V 0.15A 4ns Automotive 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 4225 Package Multiple: 25 | Americas - 18025 |
|
$0.0173 / $0.0198 | Buy Now |
DISTI #
1N4148WS-AQ-DIO
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD323F, Ufmax: 1.25V, 200mW Min Qty: 25 | 18025 |
|
$0.0126 / $0.0330 | Buy Now |
Part Details for 1N4148WS-AQ
1N4148WS-AQ CAD Models
1N4148WS-AQ Part Data Attributes:
|
1N4148WS-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-10-08 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WS-AQ
This table gives cross-reference parts and alternative options found for 1N4148WS-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WSR9 | Rectifier Diode, | Taiwan Semiconductor | 1N4148WS-AQ vs 1N4148WSR9 |
1N4148WS-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WS-AQ vs 1N4148WS-Q |
1N4148WSR9G | Rectifier Diode, | Taiwan Semiconductor | 1N4148WS-AQ vs 1N4148WSR9G |