Part Details for 1N4148WS-7-F by Zetex / Diodes Inc
Overview of 1N4148WS-7-F by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78822394
|
Verical | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 3099000 |
|
$0.0077 / $0.0168 | Buy Now |
DISTI #
78982249
|
Verical | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Min Qty: 9000 Package Multiple: 3000 | Americas - 3009000 |
|
$0.0077 / $0.0168 | Buy Now |
DISTI #
76497972
|
Verical | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2242 | Americas - 198000 |
|
$0.0163 / $0.0223 | Buy Now |
DISTI #
76862493
|
Verical | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Min Qty: 4546 Package Multiple: 1 | Americas - 158430 |
|
$0.0145 / $0.0156 | Buy Now |
DISTI #
70806034
|
Verical | Diode Small Signal Switching 75V 0.3A 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 111000 |
|
$0.0150 / $0.0212 | Buy Now |
|
Bristol Electronics | 1318 |
|
RFQ |