Part Details for 1N4148WS-7-F by SPC Multicomp
Overview of 1N4148WS-7-F by SPC Multicomp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8787
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-323-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, No. Of Pins:2Pins Rohs Compliant: No |Multicomp Pro 1N4148WS-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 159000 |
|
$0.0080 | Buy Now |
DISTI #
65W8786
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-323-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: No |Multicomp Pro 1N4148WS-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 344 |
|
$0.0270 / $0.1280 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SMC-1N4148WS-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-323-2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 131 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
SMC-1N4148WS-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-323-2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1014 Container: Tape & Reel | 1788 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
SMC-1N4148WS-7-F
|
Sensible Micro Corporation | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-323-2 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1013 Container: Tape & Reel | 3013 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
2306366
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-323-2, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 159000 |
|
$0.0133 / $0.0296 | Buy Now |
DISTI #
2306365
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-323-2 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 344 |
|
$0.0304 / $0.1408 | Buy Now |
DISTI #
2306366
|
Farnell | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-323-2, FULL REEL RoHS: Not Compliant Min Qty: 3000 Lead time: 15 Weeks, 6 Days Container: Reel | 159000 |
|
$0.0128 / $0.0267 | Buy Now |
DISTI #
4245058RL
|
Farnell | SMALL SIGNAL DIODE, SINGLE, SOD-323 RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0252 / $0.0576 | Buy Now |