Part Details for 1N4148WS-13 by Diodes Incorporated
Overview of 1N4148WS-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WS-13
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-13) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4148WS-13
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-13) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4148WS-13
1N4148WS-13 CAD Models
1N4148WS-13 Part Data Attributes:
|
1N4148WS-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS-13
This table gives cross-reference parts and alternative options found for 1N4148WS-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-G3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-G3-18 |
1N4148WS-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-HE3-18 |
1N4148WS-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-13 vs 1N4148WS-7-F |
1N4148WS-E3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-E3-08 |
1N4148WSQ-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-13 vs 1N4148WSQ-7-F |
1N4148WS-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-13 vs 1N4148WS-13-F |
1N4148WS-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-G3-08 |
1N4148WS-HG3-18 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-HG3-18 |
1N4148WS-HG3-08 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-13 vs 1N4148WS-HG3-08 |
1N4148WSQ-13-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Diodes Incorporated | 1N4148WS-13 vs 1N4148WSQ-13-F |