Part Details for 1N4148W by Taiwan Semiconductor
Overview of 1N4148W by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4148WTR-ND
|
DigiKey | SOD-123F, 75V, 0.15A, SWITCHING Min Qty: 18000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 / $0.0275 | Buy Now |
Part Details for 1N4148W
1N4148W CAD Models
1N4148W Part Data Attributes:
|
1N4148W
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148W
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for 1N4148W
This table gives cross-reference parts and alternative options found for 1N4148W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N914 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Taitron Components Inc | 1N4148W vs 1N914 |
1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | VPT Components | 1N4148W vs 1N914 |
BAS16WS | Rectifier Diode, | Taitron Components Inc | 1N4148W vs BAS16WS |
1N4448 | Rectifier Diode | Taiwan Semiconductor | 1N4148W vs 1N4448 |
BAS16V-T | Rectifier Diode, | Rectron Semiconductor | 1N4148W vs BAS16V-T |
1N4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | 1N4148W vs 1N4448 |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Galaxy Microelectronics | 1N4148W vs 1N4447 |
1N4446 | Rectifier Diode, | NTE Electronics Inc | 1N4148W vs 1N4446 |
1N4449 | Rectifier Diode, | Continental Device India Ltd | 1N4148W vs 1N4449 |
1N4446 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM) | Harris Semiconductor | 1N4148W vs 1N4446 |