Part Details for 1N4148W by Taitron Components Inc
Overview of 1N4148W by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 100V 0.15A 2-Pin SOD-123 RoHS: Compliant |
6000 In Stock |
|
$0.0183 / $0.0214 | Buy Now |
|
Master Electronics | Diode Switching 100V 0.15A 2-Pin SOD-123 RoHS: Compliant |
6000 In Stock |
|
$0.0183 / $0.0214 | Buy Now |