Part Details for 1N4148W-7-F by SPC Multicomp
Overview of 1N4148W-7-F by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8785
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-123-2, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, No. Of Pins:2Pins Rohs Compliant: No |Multicomp Pro 1N4148W-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 177000 |
|
$0.0120 / $0.0250 | Buy Now |
DISTI #
65W8784
|
Newark | Diode, Ultrafast Recovery, 300Ma, 75V, Sod-123-2, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A Rohs Compliant: No |Multicomp Pro 1N4148W-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3359 |
|
$0.0270 / $0.1280 | Buy Now |
DISTI #
SMC-1N4148W-7-F
|
Sensible Micro Corporation | 100V 400Mw Single 1.25V@150Ma 4Ns 300Ma Sod123 Switching Diode Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2139 Container: Tape & Reel | 30000 |
|
$0.0480 / $0.0570 | RFQ |
DISTI #
SMC-1N4148W-7-F
|
Sensible Micro Corporation | 100V 400Mw Single 1.25V@150Ma 4Ns 300Ma Sod123 Switching Diode Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21+ Container: Tape & Reel | 18000 |
|
$0.0480 / $0.0570 | RFQ |
DISTI #
SMC-1N4148W-7-F
|
Sensible Micro Corporation | 100V 400Mw Single 1.25V@150Ma 4Ns 300Ma Sod123 Switching Diode Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2137 Container: Tape & Reel | 2957 |
|
$0.0480 / $0.0570 | RFQ |
DISTI #
2306364
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-123-2, FULL REEL RoHS: Not Compliant Min Qty: 3000 Container: Reel | 180000 |
|
$0.0133 / $0.0295 | Buy Now |
DISTI #
2306363
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-123-2 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 384 |
|
$0.0302 / $0.1402 | Buy Now |
DISTI #
2306363
|
Farnell | DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-123-2 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 3359 |
|
$0.0290 / $0.1374 | Buy Now |
DISTI #
4245057
|
Farnell | SMALL SIGNAL DIODE, SINGLE, SOD-123 RoHS: Compliant Min Qty: 3000 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0132 / $0.0145 | Buy Now |
Part Details for 1N4148W-7-F
1N4148W-7-F CAD Models
1N4148W-7-F Part Data Attributes:
|
1N4148W-7-F
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4148W-7-F
SPC Multicomp
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148W-7-F
This table gives cross-reference parts and alternative options found for 1N4148W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV16WS | Rectifier Diode | Taiwan Semiconductor | 1N4148W-7-F vs BAV16WS |
1N4148L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148W-7-F vs 1N4148L |
TS4148RZG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4148W-7-F vs TS4148RZG |
BAS16WT | Rectifier Diode, | Taitron Components Inc | 1N4148W-7-F vs BAS16WT |
1N4148W-13-F | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN | SPC Multicomp | 1N4148W-7-F vs 1N4148W-13-F |
MMBD4148G | Rectifier Diode, | Galaxy Microelectronics | 1N4148W-7-F vs MMBD4148G |
MMBD4148-7-F | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-23, 3 PIN | SPC Multicomp | 1N4148W-7-F vs MMBD4148-7-F |
MMBD4148 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | 1N4148W-7-F vs MMBD4148 |