Part Details for 1N4148W-7-F (ALTERNATE: 7384728P) by Diodes Incorporated
Overview of 1N4148W-7-F (ALTERNATE: 7384728P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W-7-F (ALTERNATE: 7384728P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437191
|
RS | Diode Switching 150mA 100V 400mW SOD123 | Diodes Inc 1N4148W-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 44081 |
|
$0.0560 / $0.0800 | Buy Now |