Part Details for 1N4148W T4 by MDD
Overview of 1N4148W T4 by MDD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148W T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-1N4148WT4TR-ND
|
DigiKey | DIODE GEN PURP 100V 150MA SOD123 Min Qty: 12000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0385 | Buy Now |
|
Win Source Electronics | DIODE GEN PURP 100V 150MA SOD123 / Diode 100 V 150mA Surface Mount SOD-123 | 118300 |
|
$0.0190 / $0.0290 | Buy Now |