Part Details for 1N4148UR-1E3/TR by Microchip Technology Inc
Overview of 1N4148UR-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148UR-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8181
|
Newark | 75 V Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip 1N4148UR-1E3/TR Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
150-1N4148UR-1E3/TR-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO213AA Min Qty: 556 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
1N4148UR-1E3/TR
|
Avnet Americas | Diode Schottky Switching Diode 75V 0.2A 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N4148UR-1E3/TR) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4300 / $1.6000 | Buy Now |
DISTI #
494-1N4148UR-1E3/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Compliant | 1574 |
|
$1.4800 / $1.6000 | Buy Now |
DISTI #
1N4148UR-1E3/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.3500 / $1.6000 | Buy Now |
|
Future Electronics | Diode Schottky Switching Diode 75V 0.2A RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.4100 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$1.3600 / $1.7300 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 219 Package Multiple: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
1N4148UR-1E3/TR
|
Avnet Silica | Diode Schottky Switching Diode 75V 0.2A 2-Pin DO-213AA T/R (Alt: 1N4148UR-1E3/TR) RoHS: Compliant Min Qty: 556 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Alternative Product Available |
|
$1.3600 / $1.7300 | Buy Now |
Part Details for 1N4148UR-1E3/TR
1N4148UR-1E3/TR CAD Models
1N4148UR-1E3/TR Part Data Attributes:
|
1N4148UR-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148UR-1E3/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Application | SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4148UR-1E3/TR
This table gives cross-reference parts and alternative options found for 1N4148UR-1E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148UR-1E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UR-1/TR | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4148UR-1E3/TR vs 1N4148UR-1/TR |