Part Details for 1N4148TR by Fairchild Semiconductor Corporation
Overview of 1N4148TR by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4148TR-ND
|
DigiKey | DIODE GEN PURP 100V 200MA DO35 Min Qty: 11539 Container: Bulk MARKETPLACE PRODUCT |
1406440 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 112 | 40875 |
|
$0.0038 / $0.0450 | Buy Now |
|
Bristol Electronics | 3373 |
|
RFQ | ||
|
Bristol Electronics | 128001 |
|
RFQ | ||
|
Bristol Electronics | 21069 |
|
RFQ | ||
|
Bristol Electronics | 145499 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, DO-35 | 55 |
|
$0.0640 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, DO-35 | 32700 |
|
$0.0060 / $0.0600 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, DO-35 | 95200 |
|
$0.0120 / $0.1200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 164280 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4148TR
1N4148TR CAD Models
1N4148TR Part Data Attributes
|
1N4148TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4148TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4148TR
This table gives cross-reference parts and alternative options found for 1N4148TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4148TR vs JANTX1N4148 |
1N4148-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148TR vs 1N4148-TR |
1N4148/A52R | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | NXP Semiconductors | 1N4148TR vs 1N4148/A52R |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4148TR vs 1N4148 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | Texas Instruments | 1N4148TR vs 1N4148 |
1N4148 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4148TR vs 1N4148 |
1N4148,136 | 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin | NXP Semiconductors | 1N4148TR vs 1N4148,136 |
JAN1N4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4148TR vs JAN1N4148 |
1N4148,113 | 1N4148; 1N4448 - High-speed diodes AXIAL 2-Pin | NXP Semiconductors | 1N4148TR vs 1N4148,113 |
1N4148E3-TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35 | Microsemi Corporation | 1N4148TR vs 1N4148E3-TR |