Part Details for 1N4148T/R by Philips Semiconductors
Overview of 1N4148T/R by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13886 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 116100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4148T/R
1N4148T/R CAD Models
1N4148T/R Part Data Attributes
|
1N4148T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4148T/R
Philips Semiconductors
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |