Part Details for 1N4148 by Luguang Electronic Technology Co Ltd
Overview of 1N4148 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148-LGE
|
TME | Diode: rectifying, THT, 75V, 0.15A, Ammo Pack, Ifsm: 2A, DO35 Min Qty: 1 | 15785 |
|
$0.0107 / $0.0852 | Buy Now |
Part Details for 1N4148
1N4148 CAD Models
1N4148 Part Data Attributes:
|
1N4148
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : DO-35; IF (A) : 0.15; VRRM (V) : 100; TRR (nS): 4; VF (V) : 1; @IF (A) : 0.01; IR (µA) TA=25ºC: 5
|
Part Life Cycle Code | Active | |
Part Package Code | DO-35 | |
Manufacturer Package Code | DO-35 |