Datasheets
1N4148-TAP by:

Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, GLASS PACKAGE-2

Part Details for 1N4148-TAP by Vishay Intertechnologies

Overview of 1N4148-TAP by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N4148-TAP

Part # Distributor Description Stock Price Buy
DISTI # 44K0365
Newark Small Signal Diode, 100V, 150Ma, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4148-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack 22152
  • 1 $0.0150
$0.0150 Buy Now
DISTI # 60AC4032
Newark Diode, Small Signal, 100V, Do204-Ah, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:2A, rohs Compliant: Yes |Vishay 1N4148-TAP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 49010
  • 1 $0.1880
  • 10 $0.0830
  • 25 $0.0670
  • 50 $0.0500
  • 100 $0.0380
  • 500 $0.0280
$0.0280 / $0.1880 Buy Now
DISTI # 1N4148-TAP
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N4148-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
  • 50,000 $0.0206
  • 100,000 $0.0199
  • 200,000 $0.0193
  • 300,000 $0.0185
  • 400,000 $0.0179
  • 500,000 $0.0170
  • 5,000,000 $0.0162
$0.0162 / $0.0206 Buy Now
DISTI # 44K0365
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 44K0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack 22152 Partner Stock
  • 1 $0.1580
$0.1580 Buy Now
DISTI # 78-1N4148-TAP
Mouser Electronics Diodes - General Purpose, Power, Switching vR/100V Io/150mA RoHS: Compliant 168262
  • 1 $0.1500
  • 10 $0.1210
  • 100 $0.0530
  • 1,000 $0.0310
  • 2,500 $0.0290
  • 10,000 $0.0250
  • 25,000 $0.0180
  • 50,000 $0.0150
$0.0150 / $0.1500 Buy Now
Future Electronics Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack 20000
Ammo Pack
  • 10,000 $0.0166
  • 30,000 $0.0160
  • 50,000 $0.0157
  • 150,000 $0.0152
  • 250,000 $0.0148
$0.0148 / $0.0166 Buy Now
Future Electronics Diodes - General Purpose, Power, Switching 100 Volt 500mA 4ns RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack 0
Ammo Pack
  • 10,000 $0.0163
  • 20,000 $0.0159
  • 40,000 $0.0156
  • 50,000 $0.0154
  • 150,000 $0.0148
$0.0148 / $0.0163 Buy Now
Future Electronics 1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack 0
Ammo Pack
  • 10,000 $0.0166
  • 30,000 $0.0160
  • 50,000 $0.0157
  • 150,000 $0.0152
  • 250,000 $0.0148
$0.0148 / $0.0166 Buy Now
Bristol Electronics   228026
RFQ
Quest Components Rectifier Diode, 100 Volt, DO-35 152800
  • 1 $0.1180
  • 33,899 $0.0207
  • 77,483 $0.0177
$0.0177 / $0.1180 Buy Now
DISTI # 1N4148-TAP
TTI Diodes - General Purpose, Power, Switching vR/100V Io/150mA pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Ammo Pack Americas - 20000
In Stock
  • 10,000 $0.0099
  • 30,000 $0.0097
  • 40,000 $0.0095
  • 50,000 $0.0093
  • 100,000 $0.0089
  • 250,000 $0.0086
  • 400,000 $0.0083
$0.0083 / $0.0099 Buy Now
DISTI # 1N4148-TAP
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N4148-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
  • 50,000 $0.0206
  • 100,000 $0.0199
  • 200,000 $0.0193
  • 300,000 $0.0185
  • 400,000 $0.0179
  • 500,000 $0.0170
  • 5,000,000 $0.0162
$0.0162 / $0.0206 Buy Now
DISTI # 44K0365
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 44K0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack 22152 Partner Stock
  • 1 $0.1580
$0.1580 Buy Now
DISTI # 1N4148-TAP
TME Diode: switching, THT, 100V, 0.15A, Ammo Pack, Ifsm: 2A, DO35 Min Qty: 1 10071
  • 1 $0.1504
  • 5 $0.1128
  • 25 $0.0752
  • 100 $0.0470
  • 500 $0.0301
  • 2,500 $0.0158
  • 10,000 $0.0129
  • 50,000 $0.0113
$0.0113 / $0.1504 Buy Now
DISTI # 1N4148-TAP
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Ammo Pack (Alt: 1N4148-TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack 0
  • 50,000 $0.0206
  • 100,000 $0.0199
  • 200,000 $0.0193
  • 300,000 $0.0185
  • 400,000 $0.0179
  • 500,000 $0.0170
  • 5,000,000 $0.0162
$0.0162 / $0.0206 Buy Now
DISTI # 44K0365
Avnet Americas Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo - Product that comes on tape, but is not reeled (Alt: 44K0365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack 22152 Partner Stock
  • 1 $0.1580
$0.1580 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 200
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
$0.5000 / $0.7700 Buy Now
DISTI # 1N4148-TAP
EBV Elektronik Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo (Alt: 1N4148-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days EBV - 740000
Buy Now
DISTI # 2889103
element14 Asia-Pacific DIODE, SMALL SIGNAL, 100V, DO204-AH RoHS: Compliant Min Qty: 5 Container: Each 54142
  • 5 $0.1615
  • 10 $0.1372
  • 100 $0.0580
  • 500 $0.0440
  • 1,000 $0.0301
  • 5,000 $0.0294
$0.0294 / $0.1615 Buy Now
DISTI # 2889103
Farnell DIODE, SMALL SIGNAL, 100V, DO204-AH RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Each 49010
  • 5 $0.1782
  • 10 $0.1428
  • 100 $0.0599
  • 500 $0.0449
  • 1,000 $0.0297
  • 5,000 $0.0291
$0.0291 / $0.1782 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 4000
  • 10,000 $192.8600
  • 20,000 $342.8600
$192.8600 / $342.8600 Buy Now
New Advantage Corporation SM SI DIODE GEN PURP RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.0110
$0.0110 Buy Now

Part Details for 1N4148-TAP

1N4148-TAP CAD Models

1N4148-TAP Part Data Attributes

1N4148-TAP Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1N4148-TAP Vishay Intertechnologies Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, GLASS PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Part Package Code DO-35
Package Description DO-35, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 10 Weeks, 4 Days
Samacsys Manufacturer Vishay
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-204AH
JESD-30 Code O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.3 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.008 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 1N4148-TAP

This table gives cross-reference parts and alternative options found for 1N4148-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148TR Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, GLASS PACKAGE-2 Vishay Intertechnologies 1N4148-TAP vs 1N4148TR
Part Number Description Manufacturer Compare
1N4148TR Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT, GLASS PACKAGE-2 Vishay Intertechnologies 1N4148-TAP vs 1N4148TR

1N4148-TAP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148-TAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148-TAP by Vishay Intertechnologies

  • Please alert me when 1N4148-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148-TAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148-TAP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148-TAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: