Datasheets
1N4134 by:

Zener Diode, 91V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35,

Part Details for 1N4134 by Central Semiconductor Corp

Overview of 1N4134 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Part Details for 1N4134

1N4134 CAD Models

1N4134 Part Data Attributes:

1N4134 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N4134 Central Semiconductor Corp Zener Diode, 91V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Central Semiconductor
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 1200 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 69.2 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for 1N4134

This table gives cross-reference parts and alternative options found for 1N4134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N4134C Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4134 vs JAN1N4134C
1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4134 vs 1N4134D-1
JAN1N4134D Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4134 vs JAN1N4134D
1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, MACOM 1N4134 vs 1N4134D-1
JANTXV1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4134 vs JANTXV1N4134C-1
1N4134TRLEADFREE Zener Diode, 91V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4134 vs 1N4134TRLEADFREE
1N4134TR Zener Diode, 91V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4134 vs 1N4134TR
CD4134E3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation 1N4134 vs CD4134E3
JANTXV1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4134 vs JANTXV1N4134D-1
JANTXV1N4134-1 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4134 vs JANTXV1N4134-1
Part Number Description Manufacturer Compare
1N6023A Zener Diode, 100V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N4134 vs 1N6023A
JANTXV1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N4134 vs JANTXV1N4134D-1
1N4134TRLEADFREE Zener Diode, 91V V(Z), 0.25W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4134 vs 1N4134TRLEADFREE
JANTX1N4134D Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4134 vs JANTX1N4134D
JANTX1N4134C-1 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation 1N4134 vs JANTX1N4134C-1
1N6023A 91V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N4134 vs 1N6023A
1N6023BTRLEADFREE Zener Diode, 91V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N4134 vs 1N6023BTRLEADFREE
JANTXV1N4134D Zener Diode, 91V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM 1N4134 vs JANTXV1N4134D
1N737A(DO7) Zener Diode, 91V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N4134 vs 1N737A(DO7)
1N4134D-1 Zener Diode, 91V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4134 vs 1N4134D-1

1N4134 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4134 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4134 by Central Semiconductor Corp

  • Please alert me when 1N4134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4134 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4134 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4134 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: