Part Details for 1N4007GP/4 by Vishay Intertechnologies
Overview of 1N4007GP/4 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007GP/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B7157
|
Newark | Standard Diode, 1A, 1Kv, Do-204Al, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:2Μs, Forward Surge Current:30A, Diode Case Style:Do-204Alrohs Compliant: No |Vishay 1N4007GP/4 Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |