Part Details for 1N4007G by SPC Multicomp
Overview of 1N4007G by SPC Multicomp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0532
|
Newark | Rectifier, Single, 1Kv, 1A, Do-204Al, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro 1N4007G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 461460 |
|
$0.0260 / $0.1630 | Buy Now |
DISTI #
2675047
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1KV, 1A, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 341568 |
|
$0.0304 / $0.1178 | Buy Now |
DISTI #
3226389
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0156 / $0.0304 | Buy Now |
DISTI #
1324152
|
element14 Asia-Pacific | DIODE, STANDARD, 1A, 1000V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0481 / $0.0874 | Buy Now |
DISTI #
2675047
|
Farnell | RECTIFIER, SINGLE, 1KV, 1A, DO-204AL RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Each | 335288 |
|
$0.0285 / $0.1141 | Buy Now |
DISTI #
3226389
|
Farnell | RECTIFIER, SINGLE, 1A, 1KV, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0182 / $0.0729 | Buy Now |
DISTI #
1324152
|
Farnell | DIODE, STANDARD, 1A, 1000V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.0424 / $0.0773 | Buy Now |