-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4007G R0
|
Avnet Americas | - Tape and Reel (Alt: 1N4007G R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4007G R0
|
Avnet Americas | - Tape and Reel (Alt: 1N4007G R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N4007G-R0
|
TME | Diode: rectifying, THT, 1kV, 1A, reel,tape, Ifsm: 30A, DO41, Ufmax: 1V Min Qty: 1 | 606 |
|
$0.0348 / $0.2676 | Buy Now |
DISTI #
1N4007G R0
|
Avnet Asia | (Alt: 1N4007G R0) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy