Part Details for 1N4007E-E3/53 (ALTERNATE: 1N4007E-E3/53) by Vishay Semiconductors
Overview of 1N4007E-E3/53 (ALTERNATE: 1N4007E-E3/53) by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007E-E3/53 (ALTERNATE: 1N4007E-E3/53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217345
|
RS | Diode, Rectifier, Standard, Vr 1000V, If 1A, Pkg DO-204AL (DO-41),Vf 1.1V, I2T 3.7A2s | General Semiconductor / Vishay 1N4007E-E3/53 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Container: Bulk | 23971 |
|
$0.2300 / $0.2700 | Buy Now |