Part Details for 1N4007 by SPC Multicomp
Overview of 1N4007 by SPC Multicomp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8781
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-41, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro 1N4007 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 195000 |
|
$0.0100 / $0.0240 | Buy Now |
DISTI #
65W8780
|
Newark | Diode, Standard Recovery, 1A, 1Kv, Do-41, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-41Rohs Compliant: Yes |Multicomp Pro 1N4007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14707 |
|
$0.0280 / $0.1320 | Buy Now |
DISTI #
SMC-1N4007
|
Sensible Micro Corporation | Diode, Standard Recovery, 1A, 1Kv, Do-41, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro 1N4007 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1013 Container: Tape & Reel | 5000 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
SMC-1N4007
|
Sensible Micro Corporation | Diode, Standard Recovery, 1A, 1Kv, Do-41, Full Reel, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A Rohs Compliant: Yes |Multicomp Pro 1N4007 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 227 |
|
$0.0200 / $0.0215 | RFQ |
DISTI #
2306357
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 16043 |
|
$0.0319 / $0.1407 | Buy Now |
DISTI #
2306358
|
element14 Asia-Pacific | DIODE, STANDARD RECOVERY, 1A, 1KV, DO-41, FULL REEL RoHS: Compliant Min Qty: 5000 Container: Reel | 195000 |
|
$0.0156 / $0.0296 | Buy Now |
DISTI #
2675796
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 1KV, DO-204AL RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0200 / $0.0770 | Buy Now |
DISTI #
4245044
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1KV, 1A, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0296 / $0.1037 | Buy Now |
DISTI #
4245044RL
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1KV, 1A, DO-41 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0296 / $0.0593 | Buy Now |
DISTI #
9565051
|
element14 Asia-Pacific | DIODE, STANDARD, 1A, 1000V,DO-41 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0126 / $0.0296 | Buy Now |
Part Details for 1N4007
1N4007 CAD Models
1N4007 Part Data Attributes:
|
1N4007
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N4007
SPC Multicomp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4007
This table gives cross-reference parts and alternative options found for 1N4007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007-1300-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4007 vs 1N4007-1300-T/B |
1N4007GHA0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007 vs 1N4007GHA0G |
1N4007GA1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007 vs 1N4007GA1 |
1N4007GHB0 | Rectifier Diode, | Taiwan Semiconductor | 1N4007 vs 1N4007GHB0 |
1N4007GR0G | Rectifier Diode, | Taiwan Semiconductor | 1N4007 vs 1N4007GR0G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | 1N4007 vs 1N4007 |
1N4007TR-RPCU | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | 1N4007 vs 1N4007TR-RPCU |
1N4007GHR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007 vs 1N4007GHR0G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4007 vs 1N4007 |
1N4007GB0 | Rectifier Diode, | Taiwan Semiconductor | 1N4007 vs 1N4007GB0 |