Part Details for 1N4007 by LGE
Overview of 1N4007 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Single 1A 1kV 1V DO-41 Diodes - General Purpose ROHS | 17350 |
|
$0.0070 / $0.0138 | Buy Now |
DISTI #
1N4007-LGE
|
Maritex | Rectifying Diode, 1000V, 1A, -55+150 deg.C, THT, DO41 Min Qty: 1 Package Multiple: 1 | 1126 |
|
$0.0230 / $0.0310 | Buy Now |