Part Details for 1N4007-T (ALTERNATE: 7384724P) by Diodes Incorporated
Overview of 1N4007-T (ALTERNATE: 7384724P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007-T (ALTERNATE: 7384724P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437189
|
RS | Diode Standard 1A 1000V 1Vf Through Hole DO-41 1N400x Series | Diodes Inc 1N4007-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4394 |
|
$0.1070 / $0.1540 | Buy Now |