Part Details for 1N4007-E3/53 by Vishay Intertechnologies
Overview of 1N4007-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4007-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2219
|
Newark | Diode, Standard, 1A, 1Kv, Do-204Al-2, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:840Mv, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N4007-E3/53 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
1N4007-E3/53
|
Avnet Americas | Diode 1KV 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4007-E3/53) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4007-E3/53
|
Mouser Electronics | Rectifiers Vr/1000V Io/1A Trim Leads RoHS: Compliant | 18358 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
V72:2272_18782153
|
Arrow Electronics | Rectifier Diode Switching 1KV 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2235 Container: Cut Strips | Americas - 26525 |
|
$0.0489 / $0.1938 | Buy Now |
DISTI #
64544996
|
Verical | Rectifier Diode Switching 1KV 1A 2-Pin DO-41 Ammo Min Qty: 121 Package Multiple: 1 Date Code: 2235 | Americas - 26525 |
|
$0.0489 / $0.0587 | Buy Now |
DISTI #
1N4007-E3/53
|
TTI | Rectifiers Vr/1000V Io/1A Trim Leads pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4007-E3/53
|
Avnet Americas | Diode 1KV 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4007-E3/53) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |