Part Details for 1N4007-13 by Diotec Semiconductor AG
Overview of 1N4007-13 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4007-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1N4007-13CT-ND
|
DigiKey | DIODE GEN PURP 1300V 1A DO204AC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
637-1N4007-13
|
Mouser Electronics | Rectifiers Diode, DO-41, 1300V, 1A RoHS: Compliant | 11027 |
|
$0.0240 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Diode - DO-41 - 1300V - 1A RoHS: Compliant | 75000 Factory Stock |
|
$0.0140 / $0.0187 | Buy Now |
DISTI #
78440775
|
Verical | Rectifier Diode Switching 1.3KV 1A 1500ns 2-Pin DO-41 Ammo Min Qty: 2575 Package Multiple: 25 | Americas - 39450 |
|
$0.0274 | Buy Now |
DISTI #
1N4007-13-DIO
|
TME | Diode: rectifying, THT, 1.3kV, 1A, Ammo Pack, Ifsm: 30A, DO41, 1.5us Min Qty: 25 | 39450 |
|
$0.0183 / $0.0366 | Buy Now |
|
Master Electronics | Diode - DO-41 - 1300V - 1A RoHS: Compliant | 75000 Factory Stock |
|
$0.0140 / $0.0187 | Buy Now |
Part Details for 1N4007-13
1N4007-13 CAD Models
1N4007-13 Part Data Attributes:
|
1N4007-13
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4007-13
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-204 | |
Package Description | DO-204AL, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4007-13
This table gives cross-reference parts and alternative options found for 1N4007-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4007-1300-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4007-13 vs 1N4007-1300-T/B |
1N4007GHA0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007-13 vs 1N4007GHA0G |
1N4007GA1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007-13 vs 1N4007GA1 |
1N4007GHB0 | Rectifier Diode, | Taiwan Semiconductor | 1N4007-13 vs 1N4007GHB0 |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | SPC Multicomp | 1N4007-13 vs 1N4007 |
1N4007GR0G | Rectifier Diode, | Taiwan Semiconductor | 1N4007-13 vs 1N4007GR0G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Fairchild Semiconductor Corporation | 1N4007-13 vs 1N4007 |
1N4007TR-RPCU | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | 1N4007-13 vs 1N4007TR-RPCU |
1N4007GHR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4007-13 vs 1N4007GHR0G |
1N4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4007-13 vs 1N4007 |