Part Details for 1N4006G by onsemi
Overview of 1N4006G by onsemi
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4006G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2828
|
Newark | Standard Diode, 1A, 800V, 59-10, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4006G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5731 |
|
$0.0420 / $0.3140 | Buy Now |
DISTI #
46AC2078
|
Newark | Rectifier, Single, 800V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi 1N4006G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8807 |
|
$0.0440 / $0.3120 | Buy Now |
DISTI #
1N4006GOS-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3282 In Stock |
|
$0.0342 / $0.3000 | Buy Now |
DISTI #
1N4006G
|
Avnet Americas | Diode Glass Passivated Rectifier 800V 1A 2-Pin Axial DO-41 - Bulk (Alt: 1N4006G) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 8606 Factory Stock |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
1N4006G
|
Avnet Americas | Diode Glass Passivated Rectifier 800V 1A 2-Pin Axial DO-41 - Bulk (Alt: 1N4006G) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0280 / $0.0335 | Buy Now |
DISTI #
1N4006G
|
Avnet Americas | Diode Glass Passivated Rectifier 800V 1A 2-Pin Axial DO-41 - Bulk (Alt: 1N4006G) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 8606 Factory Stock |
|
$0.0335 | Buy Now |
DISTI #
42K2828
|
Avnet Americas | Diode Glass Passivated Rectifier 800V 1A 2-Pin Axial DO-41 - Bulk (Alt: 42K2828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 5731 Partner Stock |
|
$0.0630 / $0.3140 | Buy Now |
DISTI #
863-1N4006G
|
Mouser Electronics | Rectifiers 800V 1A Standard RoHS: Compliant | 20449 |
|
$0.0390 / $0.3100 | Buy Now |
DISTI #
P40:2555_12572528
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 6020 |
|
$0.0293 / $0.2584 | Buy Now |
DISTI #
V36:1790_07277075
|
Arrow Electronics | Diode Switching 800V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2249 | Americas - 5531 |
|
$0.0333 / $0.2898 | Buy Now |
Part Details for 1N4006G
1N4006G CAD Models
1N4006G Part Data Attributes:
|
1N4006G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4006G
onsemi
Standard Rectifier, 800 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4006G
This table gives cross-reference parts and alternative options found for 1N4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4006G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4006G vs 1N4006G |
1N4006-BP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006G vs 1N4006-BP |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N4006G vs 1N4006 |
1N4006G-B | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4006G vs 1N4006G-B |
1N4006H-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Micro Commercial Components | 1N4006G vs 1N4006H-TP |
1N4006GPTR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | 1N4006G vs 1N4006GPTR |
1N4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006G vs 1N4006 |
1N4006 | 1A, 800V, SILICON, SIGNAL DIODE, DO-41, HERMETIC SEALED PACKAGE-2 | Texas Instruments | 1N4006G vs 1N4006 |
1N4006GP-AP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4006G vs 1N4006GP-AP |
1N4006G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N4006G vs 1N4006G |