Part Details for 1N4006G by American Power Devices Inc
Overview of 1N4006G by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4006G
1N4006G CAD Models
1N4006G Part Data Attributes:
|
1N4006G
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4006G
American Power Devices Inc
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for 1N4006G
This table gives cross-reference parts and alternative options found for 1N4006G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4006G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1FK-M3/H | Rectifier Diode, | Vishay Intertechnologies | 1N4006G vs RS1FK-M3/H |
FFM106-M | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4006G vs FFM106-M |
HFM107L-W | Rectifier Diode, | Rectron Semiconductor | 1N4006G vs HFM107L-W |
M6 | Rectifier Diode, | MERITEK Electronics Corporation | 1N4006G vs M6 |
RS1KAL | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | 1N4006G vs RS1KAL |
CMR1F-08MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | 1N4006G vs CMR1F-08MTIN/LEAD |
S1KLM2G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | 1N4006G vs S1KLM2G |
RS1KALM3G | Rectifier Diode, | Taiwan Semiconductor | 1N4006G vs RS1KALM3G |
FFM106-M-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4006G vs FFM106-M-H |
H1KFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4006G vs H1KFS |